
MFR-25FRF52-24K9 | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-24K9TR-ND - Tape & Reel (TR) 13-MFR-25FRF52-24K9CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-24K9 |
Description | RES 24.9K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-24K9 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FBF52-24K9 | YAGEO | 5,285 | 24.9KXBK-ND | RM0.39000 | Parametric Equivalent |
| MRS25000C2492FRP00 | Vishay Beyschlag/Draloric/BC Components | 22,779 | PPC24.9KZCT-ND | RM0.99000 | Upgrade |
| SFR2500002492FR500 | Vishay Beyschlag/Draloric/BC Components | 21,058 | 56-SFR2500002492FR500CT-ND | RM0.55000 | Upgrade |
| YR1B24K9CC | TE Connectivity Passive Product | 3,423 | 1712-YR1B24K9CCCT-ND | RM3.35000 | Upgrade |
| MF1/4CC2492F | KOA Speer Electronics, Inc. | 447 | 2019-MF1/4CC2492F-ND | RM0.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15800 | RM1.58 |
| 25 | RM0.13080 | RM3.27 |
| 50 | RM0.11500 | RM5.75 |
| 100 | RM0.10090 | RM10.09 |
| 250 | RM0.08556 | RM21.39 |
| 500 | RM0.07596 | RM37.98 |
| 1,000 | RM0.06773 | RM67.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.05310 | RM265.50 |
| 10,000 | RM0.04830 | RM483.00 |
| 15,000 | RM0.04584 | RM687.60 |
| 25,000 | RM0.04305 | RM1,076.25 |
| 35,000 | RM0.04139 | RM1,448.65 |
| 50,000 | RM0.03977 | RM1,988.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

