Direct

P4KE220A/B | |
|---|---|
DigiKey Part Number | 13-P4KE220A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE220A/B |
Description | TVS DIODE 185VWM 328VC DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.21775 | RM653.25 |
| 6,000 | RM0.19801 | RM1,188.06 |
| 9,000 | RM0.18785 | RM1,690.65 |
| 15,000 | RM0.17634 | RM2,645.10 |
| 21,000 | RM0.16949 | RM3,559.29 |
| 30,000 | RM0.16279 | RM4,883.70 |
| 75,000 | RM0.14800 | RM11,100.00 |
| 150,000 | RM0.14553 | RM21,829.50 |
| Unit Price without VAT: | RM0.21775 |
|---|---|
| Unit Price with VAT: | RM0.23953 |


