P4KE220A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.21775
Datasheet
328V Clamp 1.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE220A/TR13

DigiKey Part Number
13-P4KE220A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE220A/TR13
Description
TVS DIODE 185VWM 328VC DO204AL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
328V Clamp 1.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
1.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.22683RM1,134.15
10,000RM0.20514RM2,051.40
15,000RM0.19408RM2,911.20
25,000RM0.18164RM4,541.00
35,000RM0.17428RM6,099.80
50,000RM0.16712RM8,356.00
125,000RM0.15140RM18,925.00
250,000RM0.14553RM36,382.50
Manufacturers Standard Package
Unit Price without VAT:RM0.22683
Unit Price with VAT:RM0.24951