P4KE400CA/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.29826
Datasheet
548V Clamp 750mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE400CA/B

DigiKey Part Number
13-P4KE400CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE400CA/B
Description
TVS DIODE 342VWM 548VC DO204AL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
548V Clamp 750mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
750mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000RM0.31875RM956.25
6,000RM0.29151RM1,749.06
9,000RM0.27752RM2,497.68
15,000RM0.26169RM3,925.35
21,000RM0.25226RM5,297.46
30,000RM0.24307RM7,292.10
75,000RM0.23226RM17,419.50
Manufacturers Standard Package
Unit Price without VAT:RM0.31875
Unit Price with VAT:RM0.35063