Direct

P4KE400CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P4KE400CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE400CA/TR13 |
Description | TVS DIODE 342VWM 548VC DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 750mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 750mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.29826 | RM1,491.30 |
| 10,000 | RM0.27409 | RM2,740.90 |
| 15,000 | RM0.26169 | RM3,925.35 |
| 25,000 | RM0.24767 | RM6,191.75 |
| 35,000 | RM0.23933 | RM8,376.55 |
| 50,000 | RM0.23226 | RM11,613.00 |
| Unit Price without VAT: | RM0.29826 |
|---|---|
| Unit Price with VAT: | RM0.32809 |


