Direct

P4SMA20A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P4SMA20A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA20A-AT/TR13 |
Description | TVS DIODE 17.1VWM 27.7V DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 14.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.31592 | RM1,579.60 |
| 10,000 | RM0.28738 | RM2,873.80 |
| 15,000 | RM0.27283 | RM4,092.45 |
| 25,000 | RM0.25648 | RM6,412.00 |
| 35,000 | RM0.24679 | RM8,637.65 |
| 50,000 | RM0.23738 | RM11,869.00 |
| 125,000 | RM0.21980 | RM27,475.00 |
| Unit Price without VAT: | RM0.31592 |
|---|---|
| Unit Price with VAT: | RM0.34751 |


