P4SMA20A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.31592
Datasheet
27.7V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA20A-AT/TR7

DigiKey Part Number
13-P4SMA20A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA20A-AT/TR7
Description
TVS DIODE 17.1VWM 27.7V DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
27.7V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
14.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.35582RM355.82
2,000RM0.32208RM644.16
3,000RM0.30467RM914.01
5,000RM0.28493RM1,424.65
7,000RM0.27316RM1,912.12
10,000RM0.26166RM2,616.60
25,000RM0.23621RM5,905.25
50,000RM0.22035RM11,017.50
100,000RM0.21980RM21,980.00
Manufacturers Standard Package
Unit Price without VAT:RM0.35582
Unit Price with VAT:RM0.39140