P4SMA550CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.37324
Datasheet
760V Clamp 520mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA550CA/TR13

DigiKey Part Number
13-P4SMA550CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA550CA/TR13
Description
TVS DIODE 467VWM 760VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
760V Clamp 520mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
467V
Voltage - Breakdown (Min)
522.5V
Voltage - Clamping (Max) @ Ipp
760V
Current - Peak Pulse (10/1000µs)
520mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.29052RM1,452.60
10,000RM0.26388RM2,638.80
15,000RM0.25030RM3,754.50
25,000RM0.23504RM5,876.00
35,000RM0.22600RM7,910.00
50,000RM0.21721RM10,860.50
125,000RM0.19813RM24,766.25
Manufacturers Standard Package
Unit Price without VAT:RM0.29052
Unit Price with VAT:RM0.31957