P6SMB6.8A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 3,042
Unit Price: RM1.58000
Datasheet
10.5V Clamp 58.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB6.8A/TR7

DigiKey Part Number
13-P6SMB6.8A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB6.8A/TR7
Description
TVS DIODE 5.8VWM 10.5V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10.5V Clamp 58.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
58.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM0.36326RM181.63
1,000RM0.32667RM326.67
1,500RM0.30777RM461.65
2,500RM0.28626RM715.65
3,500RM0.27341RM956.93
5,000RM0.26084RM1,304.20
12,500RM0.23297RM2,912.12
25,000RM0.21555RM5,388.75
50,000RM0.20079RM10,039.50
Manufacturers Standard Package
Unit Price without VAT:RM0.36326
Unit Price with VAT:RM0.39959