
PE0805DRE470R1L | |
|---|---|
DigiKey Part Number | 13-PE0805DRE470R1LTR-ND - Tape & Reel (TR) 13-PE0805DRE470R1LCT-ND - Cut Tape (CT) 13-PE0805DRE470R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805DRE470R1L |
Description | RES 0.1 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.57900 | RM5.79 |
| 25 | RM0.48840 | RM12.21 |
| 50 | RM0.43100 | RM21.55 |
| 100 | RM0.38260 | RM38.26 |
| 250 | RM0.32908 | RM82.27 |
| 500 | RM0.29542 | RM147.71 |
| 1,000 | RM0.26686 | RM266.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.21596 | RM1,079.80 |
| 10,000 | RM0.19931 | RM1,993.10 |
| 15,000 | RM0.19076 | RM2,861.40 |
| 25,000 | RM0.18109 | RM4,527.25 |
| 35,000 | RM0.17532 | RM6,136.20 |
| 50,000 | RM0.16969 | RM8,484.50 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

