
PE0805FRF470R02L | |
|---|---|
DigiKey Part Number | 13-PE0805FRF470R02LTR-ND - Tape & Reel (TR) 13-PE0805FRF470R02LCT-ND - Cut Tape (CT) 13-PE0805FRF470R02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRF470R02L |
Description | RES 0.02 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0805FRF470R02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.26000 | RM4.26 |
| 10 | RM2.78600 | RM27.86 |
| 25 | RM2.38440 | RM59.61 |
| 50 | RM2.13160 | RM106.58 |
| 100 | RM1.91680 | RM191.68 |
| 250 | RM1.68144 | RM420.36 |
| 500 | RM1.53392 | RM766.96 |
| 1,000 | RM1.40863 | RM1,408.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.07731 | RM5,386.55 |
| 10,000 | RM1.01017 | RM10,101.70 |
| 15,000 | RM0.97570 | RM14,635.50 |
| 25,000 | RM0.95699 | RM23,924.75 |
| Unit Price without VAT: | RM4.26000 |
|---|---|
| Unit Price with VAT: | RM4.68600 |

