30 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0805FRM470R03L

DigiKey Part Number
13-PE0805FRM470R03LTR-ND - Tape & Reel (TR)
13-PE0805FRM470R03LCT-ND - Cut Tape (CT)
13-PE0805FRM470R03LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0805FRM470R03L
Description
RES 0.03 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE0805FRM470R03L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,840
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.26000RM4.26
10RM2.78600RM27.86
25RM2.38440RM59.61
50RM2.13160RM106.58
100RM1.91680RM191.68
250RM1.68144RM420.36
500RM1.53392RM766.96
1,000RM1.40863RM1,408.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.18561RM5,928.05
10,000RM1.11274RM11,127.40
15,000RM1.07532RM16,129.80
25,000RM1.06333RM26,583.25
Manufacturers Standard Package
Unit Price without VAT:RM4.26000
Unit Price with VAT:RM4.68600