
PE1206DRF7W0R033L | |
|---|---|
DigiKey Part Number | 13-PE1206DRF7W0R033LTR-ND - Tape & Reel (TR) 13-PE1206DRF7W0R033LCT-ND - Cut Tape (CT) 13-PE1206DRF7W0R033LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206DRF7W0R033L |
Description | RES 0.033 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206DRF7W0R033L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM2.01300 | RM20.13 |
| 25 | RM1.71640 | RM42.91 |
| 50 | RM1.53020 | RM76.51 |
| 100 | RM1.37150 | RM137.15 |
| 250 | RM1.19776 | RM299.44 |
| 500 | RM1.08902 | RM544.51 |
| 1,000 | RM0.99662 | RM996.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.85134 | RM3,405.36 |
| 8,000 | RM0.79466 | RM6,357.28 |
| 12,000 | RM0.76555 | RM9,186.60 |
| 20,000 | RM0.73263 | RM14,652.60 |
| 28,000 | RM0.71979 | RM20,154.12 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |

