
PE1206DRM7W0R05L | |
|---|---|
DigiKey Part Number | 13-PE1206DRM7W0R05LTR-ND - Tape & Reel (TR) 13-PE1206DRM7W0R05LCT-ND - Cut Tape (CT) 13-PE1206DRM7W0R05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206DRM7W0R05L |
Description | RES 0.05 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206DRM7W0R05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.86300 | RM8.63 |
| 25 | RM0.72960 | RM18.24 |
| 50 | RM0.64700 | RM32.35 |
| 100 | RM0.57520 | RM57.52 |
| 250 | RM0.49708 | RM124.27 |
| 500 | RM0.44814 | RM224.07 |
| 1,000 | RM0.40645 | RM406.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.34092 | RM1,363.68 |
| 8,000 | RM0.31534 | RM2,522.72 |
| 12,000 | RM0.30220 | RM3,626.40 |
| 20,000 | RM0.28733 | RM5,746.60 |
| 28,000 | RM0.27848 | RM7,797.44 |
| 40,000 | RM0.26983 | RM10,793.20 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

