20 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FRM070R02L

DigiKey Part Number
13-PE1206FRM070R02LTR-ND - Tape & Reel (TR)
13-PE1206FRM070R02LCT-ND - Cut Tape (CT)
13-PE1206FRM070R02LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FRM070R02L
Description
RES 0.02 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206FRM070R02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE1206FRM7W0R02LYAGEO1,61513-PE1206FRM7W0R02LCT-NDRM2.44000Upgrade
In-Stock: 1,800
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.73000RM1.73
10RM1.12300RM11.23
25RM0.95040RM23.76
50RM0.84320RM42.16
100RM0.75180RM75.18
250RM0.65168RM162.92
500RM0.58896RM294.48
1,000RM0.53560RM535.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.45179RM1,807.16
8,000RM0.41908RM3,352.64
12,000RM0.40227RM4,827.24
20,000RM0.38327RM7,665.40
28,000RM0.37194RM10,414.32
40,000RM0.36088RM14,435.20
Manufacturers Standard Package
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300