20 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FRM7W0R02L

DigiKey Part Number
13-PE1206FRM7W0R02LTR-ND - Tape & Reel (TR)
13-PE1206FRM7W0R02LCT-ND - Cut Tape (CT)
13-PE1206FRM7W0R02LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FRM7W0R02L
Description
RES 0.02 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206FRM7W0R02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,615
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.44000RM2.44
10RM1.56800RM15.68
25RM1.33320RM33.33
50RM1.18680RM59.34
100RM1.06140RM106.14
250RM0.92400RM231.00
500RM0.83788RM418.94
1,000RM0.76475RM764.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.64977RM2,599.08
8,000RM0.60489RM4,839.12
12,000RM0.58185RM6,982.20
20,000RM0.55579RM11,115.80
28,000RM0.54026RM15,127.28
40,000RM0.53320RM21,328.00
Manufacturers Standard Package
Unit Price without VAT:RM2.44000
Unit Price with VAT:RM2.68400