
PE1206FRM070R02L | |
|---|---|
DigiKey Part Number | 13-PE1206FRM070R02LTR-ND - Tape & Reel (TR) 13-PE1206FRM070R02LCT-ND - Cut Tape (CT) 13-PE1206FRM070R02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRM070R02L |
Description | RES 0.02 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRM070R02L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE1206FRM7W0R02L | YAGEO | 1,615 | 13-PE1206FRM7W0R02LCT-ND | RM2.44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.12300 | RM11.23 |
| 25 | RM0.95040 | RM23.76 |
| 50 | RM0.84320 | RM42.16 |
| 100 | RM0.75180 | RM75.18 |
| 250 | RM0.65168 | RM162.92 |
| 500 | RM0.58896 | RM294.48 |
| 1,000 | RM0.53560 | RM535.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.45179 | RM1,807.16 |
| 8,000 | RM0.41908 | RM3,352.64 |
| 12,000 | RM0.40227 | RM4,827.24 |
| 20,000 | RM0.38327 | RM7,665.40 |
| 28,000 | RM0.37194 | RM10,414.32 |
| 40,000 | RM0.36088 | RM14,435.20 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

