
PE1206FRM7W0R02L | |
|---|---|
DigiKey Part Number | 13-PE1206FRM7W0R02LTR-ND - Tape & Reel (TR) 13-PE1206FRM7W0R02LCT-ND - Cut Tape (CT) 13-PE1206FRM7W0R02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRM7W0R02L |
Description | RES 0.02 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRM7W0R02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.56800 | RM15.68 |
| 25 | RM1.33320 | RM33.33 |
| 50 | RM1.18680 | RM59.34 |
| 100 | RM1.06140 | RM106.14 |
| 250 | RM0.92400 | RM231.00 |
| 500 | RM0.83788 | RM418.94 |
| 1,000 | RM0.76475 | RM764.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.64977 | RM2,599.08 |
| 8,000 | RM0.60489 | RM4,839.12 |
| 12,000 | RM0.58185 | RM6,982.20 |
| 20,000 | RM0.55579 | RM11,115.80 |
| 28,000 | RM0.54026 | RM15,127.28 |
| 40,000 | RM0.53320 | RM21,328.00 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

