
PE2010FKE070R005L | |
|---|---|
DigiKey Part Number | 13-PE2010FKE070R005LTR-ND - Tape & Reel (TR) 13-PE2010FKE070R005LCT-ND - Cut Tape (CT) 13-PE2010FKE070R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2010FKE070R005L |
Description | RES 0.005 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2010FKE070R005L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.47000 | RM14.70 |
| 25 | RM1.24680 | RM31.17 |
| 50 | RM1.10880 | RM55.44 |
| 100 | RM0.99130 | RM99.13 |
| 250 | RM0.86224 | RM215.56 |
| 500 | RM0.78146 | RM390.73 |
| 1,000 | RM0.71271 | RM712.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.60467 | RM2,418.68 |
| 8,000 | RM0.56252 | RM4,500.16 |
| 12,000 | RM0.54087 | RM6,490.44 |
| 20,000 | RM0.51638 | RM10,327.60 |
| 28,000 | RM0.50179 | RM14,050.12 |
| 40,000 | RM0.49217 | RM19,686.80 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

