PNP100JR-52-0R22 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 7,658
Unit Price: RM1.10000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.30444
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.21310
Datasheet
220 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP100JR-52-0R22

DigiKey Part Number
PNP100JR-52-0R22-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PNP100JR-52-0R22
Description
RES 0.22 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP100JR-52-0R22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.248" L (2.50mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.19108RM955.40
Manufacturers Standard Package
Unit Price without VAT:RM0.19108
Unit Price with VAT:RM0.21019