Similar
Similar
Parametric Equivalent

PNP1WVJR-52-0R22 | |
|---|---|
DigiKey Part Number | 0.22GDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PNP1WVJR-52-0R22 |
Description | RES 0.22 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP1WVJR-52-0R22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.394" L (4.30mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.30444 | RM1,522.20 |
| Unit Price without VAT: | RM0.30444 |
|---|---|
| Unit Price with VAT: | RM0.33488 |




