
PT1206FR-7W0R25L | |
|---|---|
DigiKey Part Number | YAG5802TR-ND - Tape & Reel (TR) YAG5802CT-ND - Cut Tape (CT) YAG5802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT1206FR-7W0R25L |
Description | RES 0.25 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT1206FR-7W0R25L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.79200 | RM7.92 |
| 25 | RM0.67000 | RM16.75 |
| 50 | RM0.59260 | RM29.63 |
| 100 | RM0.52720 | RM52.72 |
| 250 | RM0.45500 | RM113.75 |
| 500 | RM0.40984 | RM204.92 |
| 1,000 | RM0.37138 | RM371.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.30290 | RM1,514.50 |
| 10,000 | RM0.28051 | RM2,805.10 |
| 15,000 | RM0.26901 | RM4,035.15 |
| 25,000 | RM0.25600 | RM6,400.00 |
| 35,000 | RM0.24825 | RM8,688.75 |
| 50,000 | RM0.24067 | RM12,033.50 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

