
PE0805FRF470R5L | |
|---|---|
DigiKey Part Number | 13-PE0805FRF470R5LTR-ND - Tape & Reel (TR) 13-PE0805FRF470R5LCT-ND - Cut Tape (CT) 13-PE0805FRF470R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRF470R5L |
Description | RES 0.5 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.90000 | RM3.90 |
| 10 | RM2.55300 | RM25.53 |
| 25 | RM2.18120 | RM54.53 |
| 50 | RM1.94880 | RM97.44 |
| 100 | RM1.75090 | RM175.09 |
| 250 | RM1.53392 | RM383.48 |
| 500 | RM1.39814 | RM699.07 |
| 1,000 | RM1.28275 | RM1,282.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.07731 | RM5,386.55 |
| 10,000 | RM1.01017 | RM10,101.70 |
| 15,000 | RM0.97570 | RM14,635.50 |
| 25,000 | RM0.95699 | RM23,924.75 |
| Unit Price without VAT: | RM3.90000 |
|---|---|
| Unit Price with VAT: | RM4.29000 |

