RC0402FR-0746K4L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 69,530
Unit Price: RM0.39000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.03129
Datasheet

Direct


Bourns Inc.
In Stock: 123,804
Unit Price: RM0.39000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: RM0.02218
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 44,389
Unit Price: RM0.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 34,959
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 92,400
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 7,787
Unit Price: RM0.59000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.07579
Datasheet
46.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-0746K4L

DigiKey Part Number
311-46.4KLRTR-ND - Tape & Reel (TR)
311-46.4KLRCT-ND - Cut Tape (CT)
311-46.4KLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-0746K4L
Description
RES 46.4K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
46.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-0746K4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.01206RM120.60
20,000RM0.00997RM199.40
30,000RM0.00934RM280.20
50,000RM0.00865RM432.50
70,000RM0.00826RM578.20
100,000RM0.00790RM790.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.01600RM0.16
25RM0.01400RM0.35
50RM0.01260RM0.63
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.08300RM0.83
25RM0.05840RM1.46
50RM0.04640RM2.32
100RM0.03740RM3.74
250RM0.02868RM7.17
500RM0.02364RM11.82
1,000RM0.01978RM19.78
5,000RM0.01370RM68.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900