
RC1206FR-7W1R2L | |
|---|---|
DigiKey Part Number | 13-RC1206FR-7W1R2LTR-ND - Tape & Reel (TR) 13-RC1206FR-7W1R2LCT-ND - Cut Tape (CT) 13-RC1206FR-7W1R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-7W1R2L |
Description | RES 1.2 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-7W1R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.16900 | RM1.69 |
| 25 | RM0.16720 | RM4.18 |
| 50 | RM0.16460 | RM8.23 |
| 100 | RM0.16270 | RM16.27 |
| 250 | RM0.16076 | RM40.19 |
| 500 | RM0.15540 | RM77.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.13664 | RM683.20 |
| 10,000 | RM0.10047 | RM1,004.70 |
| 15,000 | RM0.09846 | RM1,476.90 |
| 25,000 | RM0.09645 | RM2,411.25 |
| 35,000 | RM0.09444 | RM3,305.40 |
| 50,000 | RM0.09243 | RM4,621.50 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

