
RC1210FR-072R1L | |
|---|---|
DigiKey Part Number | 13-RC1210FR-072R1LTR-ND - Tape & Reel (TR) 13-RC1210FR-072R1LCT-ND - Cut Tape (CT) 13-RC1210FR-072R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210FR-072R1L |
Description | RES 2.1 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210FR-072R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.45300 | RM4.53 |
| 25 | RM0.36080 | RM9.02 |
| 50 | RM0.30740 | RM15.37 |
| 100 | RM0.26600 | RM26.60 |
| 250 | RM0.22412 | RM56.03 |
| 500 | RM0.19992 | RM99.96 |
| 1,000 | RM0.18081 | RM180.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.14175 | RM708.75 |
| 10,000 | RM0.13336 | RM1,333.60 |
| 15,000 | RM0.12927 | RM1,939.05 |
| 25,000 | RM0.12484 | RM3,121.00 |
| 35,000 | RM0.12230 | RM4,280.50 |
| 50,000 | RM0.11990 | RM5,995.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

