510 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210FR-07510KL

DigiKey Part Number
13-RC1210FR-07510KLTR-ND - Tape & Reel (TR)
13-RC1210FR-07510KLCT-ND - Cut Tape (CT)
13-RC1210FR-07510KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210FR-07510KL
Description
RES 510K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
510 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210FR-07510KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,346
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.27600RM2.76
25RM0.21600RM5.40
50RM0.18120RM9.06
100RM0.15370RM15.37
250RM0.12640RM31.60
500RM0.11080RM55.40
1,000RM0.09834RM98.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.07853RM392.65
10,000RM0.07278RM727.80
15,000RM0.06997RM1,049.55
25,000RM0.06694RM1,673.50
35,000RM0.06520RM2,282.00
50,000RM0.06356RM3,178.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500