715 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210FR-07715RL

DigiKey Part Number
13-RC1210FR-07715RLTR-ND - Tape & Reel (TR)
13-RC1210FR-07715RLCT-ND - Cut Tape (CT)
13-RC1210FR-07715RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210FR-07715RL
Description
RES 715 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
715 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210FR-07715RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,490
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.29600RM2.96
25RM0.22840RM5.71
50RM0.19220RM9.61
100RM0.16310RM16.31
250RM0.13412RM33.53
500RM0.11742RM58.71
1,000RM0.10425RM104.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.07853RM392.65
10,000RM0.07278RM727.80
15,000RM0.06997RM1,049.55
25,000RM0.06694RM1,673.50
35,000RM0.06520RM2,282.00
50,000RM0.06356RM3,178.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900