
RC1210JR-071K8L | |
|---|---|
DigiKey Part Number | 13-RC1210JR-071K8LTR-ND - Tape & Reel (TR) 13-RC1210JR-071K8LCT-ND - Cut Tape (CT) 13-RC1210JR-071K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-071K8L |
Description | RES 1.8K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-071K8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.28800 | RM2.88 |
| 25 | RM0.22240 | RM5.56 |
| 50 | RM0.18600 | RM9.30 |
| 100 | RM0.15760 | RM15.76 |
| 250 | RM0.12940 | RM32.35 |
| 500 | RM0.11324 | RM56.62 |
| 1,000 | RM0.10039 | RM100.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07543 | RM377.15 |
| 10,000 | RM0.06982 | RM698.20 |
| 15,000 | RM0.06709 | RM1,006.35 |
| 25,000 | RM0.06413 | RM1,603.25 |
| 35,000 | RM0.06244 | RM2,185.40 |
| 50,000 | RM0.06084 | RM3,042.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

