
RC1210JR-0762RL | |
|---|---|
DigiKey Part Number | 13-RC1210JR-0762RLTR-ND - Tape & Reel (TR) 13-RC1210JR-0762RLCT-ND - Cut Tape (CT) 13-RC1210JR-0762RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-0762RL |
Description | RES 62 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-0762RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.26800 | RM2.68 |
| 25 | RM0.20960 | RM5.24 |
| 50 | RM0.17580 | RM8.79 |
| 100 | RM0.14890 | RM14.89 |
| 250 | RM0.12216 | RM30.54 |
| 500 | RM0.10686 | RM53.43 |
| 1,000 | RM0.09472 | RM94.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07543 | RM377.15 |
| 10,000 | RM0.06982 | RM698.20 |
| 15,000 | RM0.06709 | RM1,006.35 |
| 25,000 | RM0.06413 | RM1,603.25 |
| 35,000 | RM0.06244 | RM2,185.40 |
| 50,000 | RM0.06084 | RM3,042.00 |
| 60,000 | RM0.06009 | RM3,605.40 |
| 120,000 | RM0.05763 | RM6,915.60 |
| 125,000 | RM0.05750 | RM7,187.50 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

