91 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1210JR-0791RL

DigiKey Part Number
13-RC1210JR-0791RLTR-ND - Tape & Reel (TR)
13-RC1210JR-0791RLCT-ND - Cut Tape (CT)
13-RC1210JR-0791RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1210JR-0791RL
Description
RES 91 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
91 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1210JR-0791RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,690
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.26800RM2.68
25RM0.20960RM5.24
50RM0.17580RM8.79
100RM0.14890RM14.89
250RM0.12216RM30.54
500RM0.10686RM53.43
1,000RM0.09472RM94.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.07543RM377.15
10,000RM0.06982RM698.20
15,000RM0.06709RM1,006.35
25,000RM0.06413RM1,603.25
35,000RM0.06244RM2,185.40
50,000RM0.06084RM3,042.00
60,000RM0.06009RM3,605.40
120,000RM0.05763RM6,915.60
125,000RM0.05750RM7,187.50
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500