
RC1210JR-079R1L | |
|---|---|
DigiKey Part Number | 13-RC1210JR-079R1LTR-ND - Tape & Reel (TR) 13-RC1210JR-079R1LCT-ND - Cut Tape (CT) 13-RC1210JR-079R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1210JR-079R1L |
Description | RES 9.1 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1210JR-079R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.41400 | RM4.14 |
| 25 | RM0.32920 | RM8.23 |
| 50 | RM0.28060 | RM14.03 |
| 100 | RM0.24230 | RM24.23 |
| 250 | RM0.20376 | RM50.94 |
| 500 | RM0.18164 | RM90.82 |
| 1,000 | RM0.16406 | RM164.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.13600 | RM680.00 |
| 10,000 | RM0.12782 | RM1,278.20 |
| 15,000 | RM0.12384 | RM1,857.60 |
| 25,000 | RM0.11952 | RM2,988.00 |
| 35,000 | RM0.11705 | RM4,096.75 |
| 50,000 | RM0.11471 | RM5,735.50 |
| 60,000 | RM0.11362 | RM6,817.20 |
| 120,000 | RM0.11001 | RM13,201.20 |
| 125,000 | RM0.10982 | RM13,727.50 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

