100 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0805DRE470R1L

DigiKey Part Number
13-PE0805DRE470R1LTR-ND - Tape & Reel (TR)
13-PE0805DRE470R1LCT-ND - Cut Tape (CT)
13-PE0805DRE470R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0805DRE470R1L
Description
RES 0.1 OHM 0.5% 1/2W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,335
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.57900RM5.79
25RM0.48840RM12.21
50RM0.43100RM21.55
100RM0.38260RM38.26
250RM0.32908RM82.27
500RM0.29542RM147.71
1,000RM0.26686RM266.86
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.21596RM1,079.80
10,000RM0.19931RM1,993.10
15,000RM0.19076RM2,861.40
25,000RM0.18109RM4,527.25
35,000RM0.17532RM6,136.20
50,000RM0.16969RM8,484.50
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100