Direct

P4KE550A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-P4KE550A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE550A-AT/TR13 |
Description | TVS DIODE 467VWM 760VC DO204AL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 520mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 467V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 520mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.34075 | RM1,703.75 |
| 10,000 | RM0.31379 | RM3,137.90 |
| 15,000 | RM0.29996 | RM4,499.40 |
| 25,000 | RM0.28434 | RM7,108.50 |
| 35,000 | RM0.27505 | RM9,626.75 |
| 50,000 | RM0.27260 | RM13,630.00 |
| Unit Price without VAT: | RM0.34075 |
|---|---|
| Unit Price with VAT: | RM0.37483 |


