SMAJ210CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM0.29337
Datasheet
340V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ210CA/TR13

DigiKey Part Number
13-SMAJ210CA/TR13TR-ND - Tape & Reel (TR)
13-SMAJ210CA/TR13CT-ND - Cut Tape (CT)
13-SMAJ210CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ210CA/TR13
Description
TVS DIODE 210VWM 340VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
340V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
210V
Voltage - Breakdown (Min)
237V
Voltage - Clamping (Max) @ Ipp
340V
Current - Peak Pulse (10/1000µs)
1.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.81200RM8.12
100RM0.37820RM37.82
500RM0.33884RM169.42
1,000RM0.29944RM299.44
2,000RM0.29930RM598.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.26003RM1,300.15
10,000RM0.23573RM2,357.30
15,000RM0.22334RM3,350.10
25,000RM0.20941RM5,235.25
35,000RM0.20116RM7,040.60
50,000RM0.19314RM9,657.00
125,000RM0.17554RM21,942.50
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400