Direct

SMAJ210CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ210CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ210CA/TR7 |
Description | TVS DIODE 210VWM 340VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 340V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 210V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 340V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.29337 | RM293.37 |
| 2,000 | RM0.26485 | RM529.70 |
| 3,000 | RM0.25011 | RM750.33 |
| 5,000 | RM0.23341 | RM1,167.05 |
| 7,000 | RM0.22343 | RM1,564.01 |
| 10,000 | RM0.21368 | RM2,136.80 |
| 25,000 | RM0.19209 | RM4,802.25 |
| 50,000 | RM0.17863 | RM8,931.50 |
| 100,000 | RM0.17262 | RM17,262.00 |
| Unit Price without VAT: | RM0.29337 |
|---|---|
| Unit Price with VAT: | RM0.32271 |


