Direct

SMAJ210CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ210CA/TR13TR-ND - Tape & Reel (TR) 13-SMAJ210CA/TR13CT-ND - Cut Tape (CT) 13-SMAJ210CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ210CA/TR13 |
Description | TVS DIODE 210VWM 340VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 340V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 210V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 340V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.81200 | RM8.12 |
| 100 | RM0.37820 | RM37.82 |
| 500 | RM0.33884 | RM169.42 |
| 1,000 | RM0.29944 | RM299.44 |
| 2,000 | RM0.29930 | RM598.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.26003 | RM1,300.15 |
| 10,000 | RM0.23573 | RM2,357.30 |
| 15,000 | RM0.22334 | RM3,350.10 |
| 25,000 | RM0.20941 | RM5,235.25 |
| 35,000 | RM0.20116 | RM7,040.60 |
| 50,000 | RM0.19314 | RM9,657.00 |
| 125,000 | RM0.17554 | RM21,942.50 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |


