SMCJ45CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2,725
Unit Price: RM1.26000
Datasheet
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ45CA/TR7

DigiKey Part Number
13-SMCJ45CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ45CA/TR7
Description
TVS DIODE 45VWM 72.7VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
72.7V
Mfr
Current - Peak Pulse (10/1000µs)
20.6A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
45V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
50V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ45CA/TR13YAGEO2,72513-SMCJ45CA/TR13CT-NDRM1.26000Direct
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.54166RM2,708.30
Unit Price without VAT:RM0.54166
Unit Price with VAT:RM0.59583