Parametric Equivalent

SMD0603B025TF | |
|---|---|
DigiKey Part Number | 13-SMD0603B025TFTR-ND - Tape & Reel (TR) 13-SMD0603B025TFCT-ND - Cut Tape (CT) 13-SMD0603B025TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD0603B025TF |
Description | PTC RESET FUSE 9V 250MA 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 250 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | SMD0603B025TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 9V | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 550 mA | |
Current - Max | 40 A | |
Time to Trip | 80 ms | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 5 | RM0.71800 | RM3.59 |
| 10 | RM0.66200 | RM6.62 |
| 50 | RM0.54840 | RM27.42 |
| 100 | RM0.50590 | RM50.59 |
| 250 | RM0.45484 | RM113.71 |
| 500 | RM0.41962 | RM209.81 |
| 1,000 | RM0.38707 | RM387.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.31338 | RM1,253.52 |
| 8,000 | RM0.28875 | RM2,310.00 |
| 12,000 | RM0.27518 | RM3,302.16 |
| 20,000 | RM0.25891 | RM5,178.20 |
| 28,000 | RM0.25292 | RM7,081.76 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |


