29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ18A-AT/TR13

DigiKey Part Number
13-SMDJ18A-AT/TR13TR-ND - Tape & Reel (TR)
13-SMDJ18A-AT/TR13CT-ND - Cut Tape (CT)
13-SMDJ18A-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ18A-AT/TR13
Description
TVS DIODE 18VWM 29.2VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
102.7A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,700
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.31000RM3.31
10RM2.05300RM20.53
100RM1.32820RM132.82
500RM1.01620RM508.10
1,000RM0.91566RM915.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.78782RM2,363.46
6,000RM0.72343RM4,340.58
9,000RM0.69063RM6,215.67
15,000RM0.65376RM9,806.40
21,000RM0.64194RM13,480.74
Manufacturers Standard Package
Unit Price without VAT:RM3.31000
Unit Price with VAT:RM3.64100