Similar

SQP10AJB-1K3 | |
|---|---|
DigiKey Part Number | 1.3KW-10-ND |
Manufacturer | |
Manufacturer Product Number | SQP10AJB-1K3 |
Description | RES 1.3K OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP10AJB-1K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.10400 | RM21.04 |
| 25 | RM1.79360 | RM44.84 |
| 50 | RM1.59960 | RM79.98 |
| 100 | RM1.43490 | RM143.49 |
| 250 | RM1.25388 | RM313.47 |
| 500 | RM1.14064 | RM570.32 |
| 1,000 | RM1.04430 | RM1,044.30 |
| 5,000 | RM0.87282 | RM4,364.10 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |



