100 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805FR-47100KL

DigiKey Part Number
13-SR0805FR-47100KLTR-ND - Tape & Reel (TR)
13-SR0805FR-47100KLCT-ND - Cut Tape (CT)
13-SR0805FR-47100KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0805FR-47100KL
Description
RES 100K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805100KFKEAHPVishay Dale60,032541-100KTCT-NDRM0.75000Parametric Equivalent
In-Stock: 4,485
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.53000RM2.53
10RM1.48100RM14.81
25RM1.25120RM31.28
50RM1.11780RM55.89
100RM1.01240RM101.24
250RM0.90548RM226.37
500RM0.84380RM421.90
1,000RM0.79470RM794.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.67550RM3,377.50
10,000RM0.65381RM6,538.10
15,000RM0.64323RM9,648.45
25,000RM0.63176RM15,794.00
35,000RM0.62520RM21,882.00
50,000RM0.61898RM30,949.00
Manufacturers Standard Package
Unit Price without VAT:RM2.53000
Unit Price with VAT:RM2.78300