
SR0805FR-4715RL | |
|---|---|
DigiKey Part Number | YAG5848TR-ND - Tape & Reel (TR) YAG5848CT-ND - Cut Tape (CT) YAG5848DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-4715RL |
Description | RES 15 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805FR-4715RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.22500 | RM12.25 |
| 25 | RM1.16160 | RM29.04 |
| 50 | RM1.09680 | RM54.84 |
| 100 | RM0.99250 | RM99.25 |
| 250 | RM0.88808 | RM222.02 |
| 500 | RM0.82788 | RM413.94 |
| 1,000 | RM0.77965 | RM779.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.67516 | RM3,375.80 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

