1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206FR-7W1RL

DigiKey Part Number
YAG5891TR-ND - Tape & Reel (TR)
YAG5891CT-ND - Cut Tape (CT)
YAG5891DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1206FR-7W1RL
Description
RES 1 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206FR-7W1RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,491
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.40000RM2.40
10RM1.26900RM12.69
25RM1.20400RM30.10
50RM1.13700RM56.85
100RM1.03270RM103.27
250RM0.92432RM231.08
500RM0.85198RM425.99
1,000RM0.81582RM815.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.74348RM3,717.40
10,000RM0.69777RM6,977.70
15,000RM0.68680RM10,302.00
25,000RM0.67490RM16,872.50
35,000RM0.66809RM23,383.15
50,000RM0.66164RM33,082.00
Manufacturers Standard Package
Unit Price without VAT:RM2.40000
Unit Price with VAT:RM2.64000