
SR1206FR-7W2K2L | |
|---|---|
DigiKey Part Number | YAG5899TR-ND - Tape & Reel (TR) YAG5899CT-ND - Cut Tape (CT) YAG5899DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7W2K2L |
Description | RES 2.2K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206FR-7W2K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.46200 | RM14.62 |
| 25 | RM1.42000 | RM35.50 |
| 50 | RM1.37820 | RM68.91 |
| 100 | RM1.11740 | RM111.74 |
| 250 | RM1.01272 | RM253.18 |
| 500 | RM0.83592 | RM417.96 |
| 1,000 | RM0.73544 | RM735.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.73142 | RM3,657.10 |
| 10,000 | RM0.69777 | RM6,977.70 |
| 15,000 | RM0.68680 | RM10,302.00 |
| 25,000 | RM0.67490 | RM16,872.50 |
| 35,000 | RM0.66809 | RM23,383.15 |
| 50,000 | RM0.66164 | RM33,082.00 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

