
SR1206FR-7W3RL | |
|---|---|
DigiKey Part Number | YAG5906TR-ND - Tape & Reel (TR) YAG5906CT-ND - Cut Tape (CT) YAG5906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7W3RL |
Description | RES 3 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206FR-7W3RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.47000 | RM14.70 |
| 25 | RM1.24360 | RM31.09 |
| 50 | RM1.11340 | RM55.67 |
| 100 | RM1.01020 | RM101.02 |
| 250 | RM0.90572 | RM226.43 |
| 500 | RM0.84528 | RM422.64 |
| 1,000 | RM0.79730 | RM797.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.72027 | RM3,601.35 |
| 10,000 | RM0.69777 | RM6,977.70 |
| 15,000 | RM0.68680 | RM10,302.00 |
| 25,000 | RM0.67490 | RM16,872.50 |
| 35,000 | RM0.66809 | RM23,383.15 |
| 50,000 | RM0.66164 | RM33,082.00 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

