
SR1206FR-7W47RL | |
|---|---|
DigiKey Part Number | YAG5908TR-ND - Tape & Reel (TR) YAG5908CT-ND - Cut Tape (CT) YAG5908DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7W47RL |
Description | RES 47 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206FR-7W47RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.48500 | RM14.85 |
| 25 | RM1.43240 | RM35.81 |
| 50 | RM1.37820 | RM68.91 |
| 100 | RM1.11740 | RM111.74 |
| 250 | RM0.99272 | RM248.18 |
| 500 | RM0.84796 | RM423.98 |
| 1,000 | RM0.74750 | RM747.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.65908 | RM3,295.40 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

