Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

SR1206JR-073K3L | |
|---|---|
DigiKey Part Number | SR1206JR-073K3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1206JR-073K3L |
Description | RES 3.3K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-073K3L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCG12063K30JNEA | Vishay Dale | 0 | 541-1875-2-ND | RM0.03579 | Direct |
| CRCW12063K30JNEA | Vishay Dale | 34,423 | 541-3.3KECT-ND | RM0.15000 | Upgrade |
| CRCW12063K30JNEAHP | Vishay Dale | 34,572 | 541-3.3KUACT-ND | RM0.36000 | Upgrade |
| CRCW12063K30JNEB | Vishay Dale | 14,560 | 541-CRCW12063K30JNEBCT-ND | RM0.15000 | Upgrade |
| CRCW12063K30JNEC | Vishay Dale | 0 | CRCW12063K30JNEC-ND | RM0.01223 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.22131 | RM1,106.55 |
| Unit Price without VAT: | RM0.22131 |
|---|---|
| Unit Price with VAT: | RM0.24344 |








