
SR1206JR-7W120RL | |
|---|---|
DigiKey Part Number | 13-SR1206JR-7W120RLTR-ND - Tape & Reel (TR) 13-SR1206JR-7W120RLCT-ND - Cut Tape (CT) 13-SR1206JR-7W120RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-7W120RL |
Description | RES 120 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM0.78800 | RM7.88 |
| 25 | RM0.76760 | RM19.19 |
| 50 | RM0.74780 | RM37.39 |
| 100 | RM0.57050 | RM57.05 |
| 250 | RM0.55460 | RM138.65 |
| 500 | RM0.53852 | RM269.26 |
| 1,000 | RM0.47422 | RM474.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.30141 | RM1,507.05 |
| 10,000 | RM0.29739 | RM2,973.90 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

