
SR1206JR-7W36RL | |
|---|---|
DigiKey Part Number | YAG6073TR-ND - Tape & Reel (TR) YAG6073CT-ND - Cut Tape (CT) YAG6073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-7W36RL |
Description | RES 36 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-7W36RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.91000 | RM9.10 |
| 25 | RM0.75000 | RM18.75 |
| 50 | RM0.65720 | RM32.86 |
| 100 | RM0.58470 | RM58.47 |
| 250 | RM0.51124 | RM127.81 |
| 500 | RM0.46878 | RM234.39 |
| 1,000 | RM0.43505 | RM435.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.35947 | RM1,797.35 |
| 10,000 | RM0.34460 | RM3,446.00 |
| 15,000 | RM0.33734 | RM5,060.10 |
| 25,000 | RM0.32948 | RM8,237.00 |
| 35,000 | RM0.32498 | RM11,374.30 |
| 50,000 | RM0.32072 | RM16,036.00 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

